onsemi NCV33035DWR2G

BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation650 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current20 mA
Number of Outputs1
Output Current10 mA
Output Voltage20 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency25 kHz
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV33035DWR2G.

Augswan
Datasheet30 pages9 years ago
onsemi
Datasheet28 pages18 years ago
element14 APAC
Datasheet30 pages9 years ago
Upverter
Datasheet31 pages2 years ago
Technical Drawing2 pages11 years ago
iiiC
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+24.86%

Alternate Parts

Price @ 1000
$ 4.8
$ 3.119
$ 3.119
Stock
442,280
1,138,043
1,138,043
Authorized Distributors
7
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
20 V
40 V
40 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV33035DWR2G.

Related Parts

Descriptions

Descriptions of onsemi NCV33035DWR2G provided by its distributors.

BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Motor Ctrl, Bldc, Wsoic-24; Motor Type:Dc Brushless; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:Wsoic; No. Of Pins:24Pins; Supply Voltage Min:10V; Supply Voltage Max:30V; Operating Temperature Rohs Compliant: Yes |Onsemi NCV33035DWR2G
The MC33035 is a high performance second generation monolithic brushless DC motor controller containing all of the active functions required to implement a full featured open loop three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing temperature compensated reference capable of supplying sensor power frequency programmable sawtooth oscillator three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation650 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current20 mA
Number of Outputs1
Output Current10 mA
Output Voltage20 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency25 kHz
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV33035DWR2G.

Augswan
Datasheet30 pages9 years ago
onsemi
Datasheet28 pages18 years ago
element14 APAC
Datasheet30 pages9 years ago
Upverter
Datasheet31 pages2 years ago
Technical Drawing2 pages11 years ago
iiiC
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago