onsemi MC33035DWR2G

MC33035 Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current20 mA
Number of Outputs1
Output Current100 mA
Output Voltage40 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency25 kHz
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33035DWR2G.

onsemi
Datasheet28 pages18 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet28 pages18 years ago
Upverter
Datasheet31 pages2 years ago
Technical Drawing2 pages11 years ago
iiiC
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+11.38%

Alternate Parts

Price @ 1000
$ 3.119
$ 3.48
$ 3.48
Stock
1,140,086
503,683
503,683
Authorized Distributors
6
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
40 V
40 V
40 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33035DWR2G.

Related Parts

Descriptions

Descriptions of onsemi MC33035DWR2G provided by its distributors.

MC33035 Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
BIPOLAR Tape & Reel (TR) MC33035 General Purpose motor controller 40V 20mA 7.5mm -40C~85C TA
MOTOR CTRL, BRUSHLESS DC, SOIC-24; Motor Type: DC Brushless; No. of Outputs: 6Outputs; Output Current: 50mA; Output Voltage: 40V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33035DWR2G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current20 mA
Number of Outputs1
Output Current100 mA
Output Voltage40 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency25 kHz
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33035DWR2G.

onsemi
Datasheet28 pages18 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet28 pages18 years ago
Upverter
Datasheet31 pages2 years ago
Technical Drawing2 pages11 years ago
iiiC
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago