onsemi NCV3065DR2G

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency75 %
Frequency250 kHz
Input Bias Current-100 nA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage8 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeFixed
Output Voltage8 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency250 kHz
TopologySEPIC
Voltage Rating8 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV3065DR2G.

Augswan
Datasheet18 pages14 years ago
onsemi
Datasheet18 pages4 years ago
element14 APAC
Datasheet18 pages14 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+0.32%

Alternate Parts

Price @ 1000
$ 0.657
$ 0.725
$ 0.725
Stock
711,336
1,559,414
1,559,414
Authorized Distributors
11
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
8 V
8 V
8 V
Efficiency
75 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV3065DR2G.

Related Parts

Descriptions

Descriptions of onsemi NCV3065DR2G provided by its distributors.

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
NCV3065 Series 40 V 1.5 A SMT Constant Current Switching Regulator - SOIC-8
Led Driver, Buck/Boost, Soic8; Device Topology:Buck, Boost; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Max:-; Output Current Max:1.5A; Switching Frequency:250Khz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Driver Caserohs Compliant: Yes |Onsemi NCV3065DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency75 %
Frequency250 kHz
Input Bias Current-100 nA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage8 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeFixed
Output Voltage8 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency250 kHz
TopologySEPIC
Voltage Rating8 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV3065DR2G.

Augswan
Datasheet18 pages14 years ago
onsemi
Datasheet18 pages4 years ago
element14 APAC
Datasheet18 pages14 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago