onsemi NCP3065DR2G

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Frequency250 kHz
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Current7 mA
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current7 mA
Number of Channels1
Number of Outputs1
Number of Segments2
Operating Supply Voltage40 V
Output Current1.5 A
Output Voltage8 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency250 kHz
TopologyBoost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3065DR2G.

Augswan
Datasheet18 pages14 years ago
onsemi
Datasheet18 pages4 years ago
Newark
Datasheet18 pages15 years ago
Upverter
Technical Drawing2 pages1 year ago
iiiC
Datasheet18 pages14 years ago

Inventory History

3 month trend:
-5.56%

Alternate Parts

Price @ 1000
$ 0.725
$ 0.657
$ 0.657
Stock
1,559,414
711,336
711,336
Authorized Distributors
10
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
8 V
8 V
8 V
Efficiency
-
75 %
75 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP3065DR2G.

Related Parts

Descriptions

Descriptions of onsemi NCP3065DR2G provided by its distributors.

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
150kHz Step-down,boost converter 1 DC-DCVoltage Stabilizer 1.5A 3V~40V SOP-8 LED Drivers ROHS
Switching Regulator, 8-Soic Full Reel; Device Topology:Buck, Boost; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Max:-; Output Current Max:1.5A; Switching Frequency:250Khz; No. Of Outputs:1Outputs; No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCP3065DR2G.
The NCP3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs (HBLED). The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries. The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step-Down (Buck) Step-Up (boost) or SEPIC topologies with a minimum number of external components. Available with ENABLE feature under part number NCP3066.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3065DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Frequency250 kHz
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Current7 mA
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current7 mA
Number of Channels1
Number of Outputs1
Number of Segments2
Operating Supply Voltage40 V
Output Current1.5 A
Output Voltage8 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency250 kHz
TopologyBoost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3065DR2G.

Augswan
Datasheet18 pages14 years ago
onsemi
Datasheet18 pages4 years ago
Newark
Datasheet18 pages15 years ago
Upverter
Technical Drawing2 pages1 year ago
iiiC
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago