Neutrik NC3MAH

Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MAH.

IHS

Datasheet3 pages2 years ago

Upverter

Burklin Elektronik

element14 APAC

Master Electronics

Inventory History

3 month trend:
-40.00%

CAD Models

Download Neutrik NC3MAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MAV
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3MAH-0
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MAY
Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MAH provided by its distributors.

Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
XLR CONNECTOR, PLUG, GROUNDING, 3-C, PANEL, INSULATED, SOLDER, BRASS, A SERIES
3 POLE MALE XLR RECEPTACLE Xlr, 3 Pole(s), Male, Solder Terminal, Latch, Receptacle
Neutrik NC3MAH 3 Pole Male XLR Receptacle Plastic Housing Horizontal PCB Mount
Male XLR Male Socket 3P Plugin Circular Connectors & Cable Connectors ROHS
CONNECTOR, XLR, PLUG, THT, 3WAY; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: A Series; SVHC: No SVHC (27-
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Dorado; Conector, Color:Negro; Conector, Tipo:Xlr; Rango De Producto:Serie A |Neutrik NC3MAH
Gender = Plug / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 6 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 3 MAH