Neutrik NC3MAH-0

Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MAH-0.

IHS

Datasheet3 pages2 years ago

TME

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.72%

CAD Models

Download Neutrik NC3MAH-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MAV
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
NeutrikNC3MAAV-0
Conn IP40 XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH4-SW-B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MAH-0 provided by its distributors.

Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Neutrik NC3MAH-0 3 Pole Male XLR Receptacle Plastic Housing Horizontal PCB Mount
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle
3 pole male XLR receptacle grounding ground contact connected to shell ground but not to front panel and Pin 1 horizontal PCB mount
CONNECTOR, XLR AUDIO, PLUG, 3POS; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Product Range:A Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3MAH0