Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Rango De Producto:Serie X |Neutrik NC3FX-HD
SOCKET, XLR, FREE, HD, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body M; Available until stocks are exhausted Alternative available