Bud Industries NBF-32022

Bud Industries NBF-32022 NEMA Enclosure, ABS Plastic, 13.8x9.8x5.9 in, NBF Series NEMA Box
$ 37.542
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32022.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-10.31%

Related Parts

Bud IndustriesNBF-32422
NEMA Enclosure ABS Poly Blend NBF-32124, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 7.1 In)
Bud IndustriesNBF-32322
Bud Industries NBF-32322 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x5.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32222
Bud Industries NBF-32222 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 13.8x9.8x5.9 in
HammondRS5805
Hammond RS5805 Watertight Enclosure GPABS 250x200x130mm General Purpose Grey
SerpacSE300F,GM
ENCLOSURE, EQUIPMENT CASE, 10.8"X9.8"X4.9", WITH FOAM, GUN METAL GRAY, SE SERIES
SerpacSE300,GM
ENCLOSURE, CASE, 10.8"X9.8"X4.9", WITHOUT FOAM, GUN METAL GRAY, SE SERIES

Descriptions

Descriptions of Bud Industries NBF-32022 provided by its distributors.

Bud Industries NBF-32022 NEMA Enclosure, ABS Plastic, 13.8x9.8x5.9 in, NBF Series NEMA Box
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22438-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (19.8 X 15.8 X 8 In)
ENCLOSURE, WALL MOUNT, ABS, LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:ABS; External Height - Metric:149.9mm; External Width - Metric:250mm; External Depth - Metric:350mm; IP Rating:IP66; Body Color:Gray 7
Enclosure, Wall Mount, Abs, Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:250Mm; Profundidad Externa - Métrico:350Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBF-32022

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32022