Bud Industries NBF-32222

Bud Industries NBF-32222 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 13.8x9.8x5.9 in
$ 59.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32222.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-16.67%

Related Parts

Bud IndustriesNBF-32422
NEMA Enclosure ABS Poly Blend NBF-32124, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 7.1 In)
Bud IndustriesNBF-32322
Bud Industries NBF-32322 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x5.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32122
Bud Industries NBF-32122 NEMA Enclosure, ABS Poly Blend, 13.8x9.8x5.9 in, NBF Series NEMA Box

Descriptions

Descriptions of Bud Industries NBF-32222 provided by its distributors.

Bud Industries NBF-32222 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 13.8x9.8x5.9 in
ENCLOSURE, NEMA 4X, IP66,ABS/PC, UL94-5VA, INDOOR, CLEAR DOOR,13.78X9.84X5.9
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:250Mm; Profundidad Externa - Métrico:350Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32222

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32222