Microchip MT8870DSR1

MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3 mA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DSR1.

Augswan
Datasheet19 pages16 years ago

Inventory History

3 month trend:
-19.25%

Alternate Parts

Price @ 1000
$ 1.718
$ 1.38
$ 1.38
Stock
882,855
708,307
708,307
Authorized Distributors
8
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
Receiver
Receiver
Receiver
Frequency
3.58 MHz
3.58 MHz
3.58 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8870DSR1.

Related Parts

Descriptions

Descriptions of Microchip MT8870DSR1 provided by its distributors.

MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18
Pb Free Integrated DTMF Receiver
DTMF RX 3.58MHz CMOS 5V 18-Pin SOIC T/R
SOIC-18 Telecommunication Interface ICs ROHS
Product Description Demo for Development.
DTMF Signaling Circuit, CMOS, PDSO18
e3 Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 4.75V~5.25V 3mA 500mW 7.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT8870DSR-1

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current3 mA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DSR1.

Augswan
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements