Microchip MT8870DS1

MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 µA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DS1.

Augswan
Datasheet19 pages16 years ago

Inventory History

3 month trend:
-64.62%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.718
$ 1.718
Stock
668,535
919,089
919,089
Authorized Distributors
6
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8870DS1.

Related Parts

Descriptions

Descriptions of Microchip MT8870DS1 provided by its distributors.

MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18
DTMF RX 3.58MHz CMOS 5V 18-Pin SOIC Tube - Rail/Tube
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 4.75V~5.25V 3mA 500mW 7.5mm
DTMF RECEIVER, -40 TO 85DEG C ROHS COMPLIANT: YES
DTMF Signaling Circuit, CMOS, PDSO18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT8870DS-1

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 µA
Number of Circuits1
Operating Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542310000
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8870DS1.

Augswan
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements