Micron MT48LC4M32B2B5-6A XIT:L

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VF-BGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins90
Technical
Address Bus Width14 b
Data Bus Width32 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeRAM, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current120 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-6A XIT:L.

Micron SCT
Datasheet80 pages5 years ago
Newark
Datasheet80 pages8 years ago
SHENGYU ELECTRONICS
Datasheet79 pages8 years ago

Inventory History

3 month trend:
-40.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT48LC4M32B2B5-6A XIT:L.

Related Parts

Descriptions

Descriptions of Micron MT48LC4M32B2B5-6A XIT:L provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VF-BGA
EAR99 Surface Mount MT48LC4M32 Tray ic memory 167MHz 5.4ns 8mm 134217728bit
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
DRAM, SDRAM, 128Mb, x32, 90-ball VFBGA, RoHS
Micron SCT
DRAM, SDR, 167MHZ, VFBGA-90 ROHS COMPLIANT: YES
MEM SDRAM MT48LC4M32B2 128 MB VBGA90
IC DRAM 128MBIT PARALLEL 90VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
MountSurface Mount
Number of Pins90
Technical
Address Bus Width14 b
Data Bus Width32 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeRAM, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current120 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-6A XIT:L.

Micron SCT
Datasheet80 pages5 years ago
Newark
Datasheet80 pages8 years ago
SHENGYU ELECTRONICS
Datasheet79 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant