ISSI IS42S32400F-7BL

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TFBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins90
Technical
Access Time5.4 ns
Address Bus Width14 b
Data Bus Width32 b
Density128 Mb
Frequency143 MHz
InterfaceParallel
Max Frequency143 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeRAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current100 mA
Operating Supply Voltage3.3 V
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400F-7BL.

Augswan
Datasheet60 pages8 years ago
Arrow Electronics
Datasheet60 pages11 years ago

Inventory History

3 month trend:
-35.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS42S32400F-7BL.

Related Parts

Descriptions

Descriptions of ISSI IS42S32400F-7BL provided by its distributors.

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TFBGA
EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 13mm 100mA
DDR SDRAM, 4Mx32, 3.3V, 4K, BGA-90,RoHS
ISSI SCT
IC DRAM 128MBIT PARALLEL 90TFBGA
128M, 3.3V, Sdram, 4Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS42S32400F-7BL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400F 7BL
  • IS42S32400F7BL

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins90
Technical
Access Time5.4 ns
Address Bus Width14 b
Data Bus Width32 b
Density128 Mb
Frequency143 MHz
InterfaceParallel
Max Frequency143 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeRAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current100 mA
Operating Supply Voltage3.3 V
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400F-7BL.

Augswan
Datasheet60 pages8 years ago
Arrow Electronics
Datasheet60 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant