ISSI IS42S32400F-6BLI

4M X 32, 128 M Bit Synchronous Dram Synchronous Dram, 4MX32, 5.4NS, Cmos, PBGA90
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins90
Technical
Access Time5.4 ns
Address Bus Width14 b
Data Bus Width32 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeRAM, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current150 mA
Operating Supply Voltage3.3 V
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400F-6BLI.

SHENGYU ELECTRONICS
Datasheet60 pages8 years ago

Inventory History

3 month trend:
+4.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS42S32400F-6BLI.

Related Parts

Descriptions

Descriptions of ISSI IS42S32400F-6BLI provided by its distributors.

4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TFBGA
EAR99 Surface Mount Tray 4MX32 ic memory 166MHz 5.4ns 13mm 150mA
DDR SDRAM, 4Mx32, 3.3V, 4K, BGA-90,RoHS
ISSI SCT
IC DRAM 128MBIT PARALLEL 90TFBGA
DRAM 128M 4Mx32 166Mhz SDR SDRAM, 3.3V
128M, 3.3V, Sdram, 4Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S32400F-6BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400F 6BLI
  • IS42S32400F6BLI

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins90
Technical
Access Time5.4 ns
Address Bus Width14 b
Data Bus Width32 b
Density128 Mb
Frequency166 MHz
InterfaceParallel
Max Frequency166 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Memory TypeRAM, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current150 mA
Operating Supply Voltage3.3 V
Schedule B8542320015

Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400F-6BLI.

SHENGYU ELECTRONICS
Datasheet60 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant