Micron MT29F2G16ABAEAWP:E

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
Datasheet

Technical Specifications

Physical
Case/PackageTFSOP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Address Bus Width28 b
Density2 Gb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size238.4 MB
Memory TypeFLASH, NAND, SLC NAND
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current35 mA
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Micron MT29F2G16ABAEAWP:E.

Esaler Electronic
Datasheet125 pages13 years ago
Datasheet57 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.165
$ 3.165
Stock
266,576
292,959
292,959
Authorized Distributors
0
5
5
Case/Package
TFSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
2 Gb
2 Gb
2 Gb
Access Time
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Micron MT29F2G16ABAEAWP:E.

Related Parts

Descriptions

Descriptions of Micron MT29F2G16ABAEAWP:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
IC FLASH 2GBIT PARALLEL 48TSOP I
Flash, 128MX16, 25ns, PDSO48
new, original packaged
MOSFET N-CH 30V 2.5A TUMT3

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTFSOP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Address Bus Width28 b
Density2 Gb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size238.4 MB
Memory TypeFLASH, NAND, SLC NAND
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current35 mA
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Micron MT29F2G16ABAEAWP:E.

Esaler Electronic
Datasheet125 pages13 years ago
Datasheet57 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant