Micron MT29F2G16ABAEAWP-AIT:E

SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 Automotive 48-Pin TSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Density2 Gb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeSLC NAND
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Page Size2 kB

Documents

Download datasheets and manufacturer documentation for Micron MT29F2G16ABAEAWP-AIT:E.

element14 APAC
Datasheet124 pages7 years ago

Inventory History

3 month trend:
-70.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT29F2G16ABAEAWP-AIT:E.

Related Parts

Descriptions

Descriptions of Micron MT29F2G16ABAEAWP-AIT:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 Automotive 48-Pin TSOP
Surface Mount Tray 128MX16 FLASH - NAND ic memory 25ns 12mm 0.0001A 2Gb
Low-Power JFET-Input General-Purpose Operational Amplifier 8-SO 0 to 70
FLASH MEMORY, 2GBIT, -40 TO 85DEG C ROHS COMPLIANT: YES
NAND Flash SLC 2G 128MX16 TSOP
IC FLASH 2GBIT PARALLEL 48TSOP I

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Density2 Gb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeSLC NAND
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Page Size2 kB

Documents

Download datasheets and manufacturer documentation for Micron MT29F2G16ABAEAWP-AIT:E.

element14 APAC
Datasheet124 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant