onsemi MSQA6V1W5T2

5-TSSOP SC-70-5SOT-353 4 Surface Mount 4 Zener Tvs Diode 6.1V 150W 90pF @ 1MHz -55C~150C TJ
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-353
Number of Pins5
Technical
Breakdown Voltage6.1 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage6.1 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Unidirectional Channels4
Operating Supply Voltage3 V
PackagingCut Tape (CT)
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating150 W
Reverse Standoff Voltage3 V
TerminationSMD/SMT
Voltage Rating (DC)6.6 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MSQA6V1W5T2.

Farnell
Datasheet5 pages14 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet4 pages18 years ago
Newchip Electronics Limited
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.069
$ 0.069
Stock
755,539
1,222,279
1,222,279
Authorized Distributors
2
12
12
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.1 V
6.1 V
6.1 V
Clamping Voltage
-
-
-
Peak Pulse Power
150 W
150 W
150 W
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MSQA6V1W5T2.

Related Parts

Descriptions

Descriptions of onsemi MSQA6V1W5T2 provided by its distributors.

5-TSSOP SC-70-5SOT-353 4 Surface Mount 4 Zener Tvs Diode 6.1V 150W 90pF @ 1MHz -55C~150C TJ
Diode Array for ESD Protection
MI SC88A TVS QUAD 6.6V TR - Tape and Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-353
Number of Pins5
Technical
Breakdown Voltage6.1 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage6.1 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Unidirectional Channels4
Operating Supply Voltage3 V
PackagingCut Tape (CT)
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating150 W
Reverse Standoff Voltage3 V
TerminationSMD/SMT
Voltage Rating (DC)6.6 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MSQA6V1W5T2.

Farnell
Datasheet5 pages14 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet4 pages18 years ago
Newchip Electronics Limited
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago