onsemi MMQA18VT1

Surge protector, Common Anode, SC-59 18 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Breakdown Voltage17.1 V
Clamping Voltage26 V
CompositionZener
DirectionUnidirectional
Leakage Current75 nA
Max Operating Temperature150 °C
Max Surge Current923 mA
Min Breakdown Voltage17.1 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage14 V
PackagingTape and Reel
Peak Pulse Current923 mA
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating24 W
Reverse Standoff Voltage14 V
TerminationSMD/SMT
Voltage Rating (DC)18 V
Working Voltage14 V
Dimensions
Depth1.5 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMQA18VT1.

Upverter
Datasheet7 pages6 years ago
onsemi
Datasheet7 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.096
$ 0.096
Stock
167,445
462,015
462,015
Authorized Distributors
0
7
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.1 V
17.1 V
17.1 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
150 W
150 W
150 W
Peak Pulse Current
923 mA
923 mA
923 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMQA18VT1.

Related Parts

Descriptions

Descriptions of onsemi MMQA18VT1 provided by its distributors.

Surge protector, Common Anode, SC-59 18 V
Diode TVS Quad Uni-Dir 14V 150W 6-Pin SC-74 T/R
SC-74 Quad Monolithic Common Anode | TVS DIODE 14V 26V SC74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Breakdown Voltage17.1 V
Clamping Voltage26 V
CompositionZener
DirectionUnidirectional
Leakage Current75 nA
Max Operating Temperature150 °C
Max Surge Current923 mA
Min Breakdown Voltage17.1 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage14 V
PackagingTape and Reel
Peak Pulse Current923 mA
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating24 W
Reverse Standoff Voltage14 V
TerminationSMD/SMT
Voltage Rating (DC)18 V
Working Voltage14 V
Dimensions
Depth1.5 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMQA18VT1.

Upverter
Datasheet7 pages6 years ago
onsemi
Datasheet7 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago