Amphenol Industrial MS3112E22-55P

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts55
Number of Positions55
Operating Supply Voltage850 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E22-55P.

Datasheet80 pages17 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet54 pages7 years ago
Datasheet80 pages17 years ago
Datasheet25 pages23 years ago
Datasheet31 pages23 years ago
Electro Sonic
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
Newark
Datasheet36 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+34.61%

Alternate Parts

Price @ 1000
$ 79
$ 85.167
$ 85.167
Stock
158
591
591
Authorized Distributors
9
8
8
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
55
55
55
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3112E22-55P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3112E22-55P provided by its distributors.

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Circular Connector; Gender:Male; No. of Contacts:55; Series:MS3112; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:22; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
SOCKET HOUSING, 55WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:55; Termination Method:Solder; Contact Material:Copper Alloy; Series:KPT; Contact Plating:Gold MIL-G-45204; Connector Shell Size:22; Contact Style:Pin; Mounting Type:Box; Connector Insert Type:22-55; Approval Bodies:MIL-C26482; Current Rating:7.5A; IP Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; No. of Contacts:55; No. of Mating Cycles:500; No. of Poles:55; Plating:Olive Drab Chromate; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:600V; Voltage, Working:600V; Wire Size, AWG Max:16AWG; Wire Size, AWG Min:24AWG; Test Current:7.5A; Voltage Rating, DC:850V

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-22-55P
  • MS3112E2255P

Technical Specifications

Physical
Body MaterialAluminium
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts55
Number of Positions55
Operating Supply Voltage850 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E22-55P.

Datasheet80 pages17 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet54 pages7 years ago
Datasheet80 pages17 years ago
Datasheet25 pages23 years ago
Datasheet31 pages23 years ago
Electro Sonic
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
Newark
Datasheet36 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant