Amphenol Industrial PT02E-22-55P

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts55
Number of Positions55
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Depth39.67 mm
Length29.87 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-22-55P.

Datasheet80 pages17 years ago
Electro Sonic
Datasheet44 pages18 years ago
Master Electronics
Datasheet24 pages5 years ago
Farnell
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet64 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet5 pages18 years ago
Mouser
Datasheet1 page19 years ago
Newark
Datasheet80 pages19 years ago

Inventory History

3 month trend:
-30.14%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02E-22-55P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02E-22-55P provided by its distributors.

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I, Receptacle, 55, Pin, Solder, Panel Mount Rohs Compliant: No |Amphenol Industrial PT02E22-55P
Olive Drab Chromate over Cadmium MIL-DTL-26482Series I PT Non-RoHS Compliant Environment Resistant Circular Connector 24AWG -55C~125C 7.5A 600V
CIRCULAR, SIZE 22, 55WAY, PIN; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:55Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:22-55; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-C-26482 Series I

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E22-55P
  • PT02E2255P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts55
Number of Positions55
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Depth39.67 mm
Length29.87 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-22-55P.

Datasheet80 pages17 years ago
Electro Sonic
Datasheet44 pages18 years ago
Master Electronics
Datasheet24 pages5 years ago
Farnell
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet64 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet5 pages18 years ago
Mouser
Datasheet1 page19 years ago
Newark
Datasheet80 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant