Amphenol Industrial MS3112E18-11S

Circular Connector, MIL-C-26482 Series 1, Solder, Bayonet, Circular Military
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountBox, Flanges, Panel
Number of Pins11
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating10 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts11
Number of Positions11
OrientationStraight
TerminationSolder, Soldering
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Dimensions
Depth33.32 mm
Length24.33 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E18-11S.

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
element14 APAC
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Newark
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+79.31%

Alternate Parts

Price @ 1000
$ 57.432
$ 50.91
$ 50.91
Stock
68
662
662
Authorized Distributors
7
10
10
Gender
Female
Receptacle
Receptacle
Number of Positions
11
11
11
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder, Soldering
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
1 kV
-
-
Current Rating
10 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3112E18-11S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3112E18-11S provided by its distributors.

Circular Connector, MIL-C-26482 Series 1, Solder, Bayonet, Circular Military
Conn Miniature Cylindrical SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
CONNECTOR, CIRCULAR, SIZE 18, 11WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-11; No. of Contacts:11; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:18-11; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:11; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-18-11S
  • MS3112E1811S

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountBox, Flanges, Panel
Number of Pins11
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating10 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts11
Number of Positions11
OrientationStraight
TerminationSolder, Soldering
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Dimensions
Depth33.32 mm
Length24.33 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3112E18-11S.

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
element14 APAC
Datasheet14 pages10 years ago
Electro Sonic
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Newark
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant