Amphenol Industrial PT02A-18-11P

Conn MIL-C-26482 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-18-11P.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages19 years ago
Farnell
Datasheet64 pages11 years ago
Datasheet52 pages2 years ago
Datasheet76 pages3 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet5 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+5.63%

Alternate Parts

Price @ 1000
$ 20.12
$ 21.78
$ 21.78
Stock
746
126
126
Authorized Distributors
12
8
8
Gender
Female
Male
Male
Number of Positions
11
11
11
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
1 kV
-
-
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-18-11P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-18-11P provided by its distributors.

Conn MIL-C-26482 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Circular MIL Spec Connector 11P Sz 18 Box Mount Pin Receptacle
Circular Connector, Receptacle, Size 18, 11 Position, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:11Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02A18-11P
MATES WITH ITT CANNON AND SOURIAU MIL-DTL-26482 The Amphenol MIL-DTL-26482 Series I PT/PT-SE offers high-density contact arrangements in a circular shell. PT offers solder contacts, PT-SE offers highperformance crimp contacts, and PT-CE offers a commercial crimp option. These circular connectors provide quick-disconnect bayonet coupling for rapid mating and unmating, and several mounting styles and shell sizes. Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A18-11P
  • PT02A1811P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts11
Number of Positions11
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-18-11P.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages19 years ago
Farnell
Datasheet64 pages11 years ago
Datasheet52 pages2 years ago
Datasheet76 pages3 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet5 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant