Amphenol Industrial MS3111F10-6S

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Flanges, Free Hanging, Socket
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder, Soldering
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.82 mm
Length48.81 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3111F10-6S.

Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet80 pages19 years ago

Inventory History

3 month trend:
+36.44%

Alternate Parts

Price @ 1000
$ 65.99
$ 38.872
$ 38.872
Stock
314
1,704
1,704
Authorized Distributors
9
9
9
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable, Flanges, Free Hanging, Socket
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder, Soldering
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3111F10-6S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3111F10-6S provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Series:MS3111; Contact Plating:Gold; Connector Shell Size:10; Contact Gender:Socket ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3111F-10-6S
  • MS3111F106S

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountCable, Flanges, Free Hanging, Socket
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder, Soldering
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.82 mm
Length48.81 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3111F10-6S.

Newark
Datasheet54 pages7 years ago
Datasheet14 pages10 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet73 pages18 years ago
Mouser
Datasheet80 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant