ITT / Cannon KPT01F10-6S

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth23 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01F10-6S.

Newark
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
-15.25%

Alternate Parts

Price @ 1000
$ 38.822
$ 65.83
Stock
1,866
311
Authorized Distributors
9
9
Gender
Female
Female
Number of Positions
6
6
Mount
Cable, Free Hanging
Cable, Flanges, Free Hanging, Socket
Termination
Solder
Solder, Soldering
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
5 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT01F10-6S.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT01F10-6S provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coup
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:10-6; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Cable Receptacle; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT01F-10-6S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth23 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01F10-6S.

Newark
Datasheet1 page7 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago