ITT / Cannon MS3102E14S-5S

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded
Datasheet

Technical Specifications

Physical
Contact PlatingSilver
MountBox, Flanges, Panel
Number of Terminals5
PlatingAluminium, Cadmium, Chromate
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Current Rating22 A
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth30 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E14S-5S.

Electro Sonic
Datasheet1 page4 years ago
Datasheet35 pages13 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+14.82%

Alternate Parts

Price @ 1000
$ 16.97
$ 7.721
$ 7.721
Stock
4,540
12,870
12,870
Authorized Distributors
12
18
18
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
250 V
250 V
Current Rating
22 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3102E14S-5S.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3102E14S-5S provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn Circ MIL-DTL-5015 Recept Box Mnt 14S Sz 5 Pos #16S Sockt Soldr Silvr Thread | ITT Cannon MS3102E14S-5S
Mil-Dtl 5015 Series I |Itt Cannon MS3102E14S5S
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
ITT Cannon CT series MIL-DTL-5015 connectors are manufactured to MIL-5015 for use in very harsh environments. ITT Cannon CT series heavy-duty connectors were originally designed as aerospace components and are popular, cost-effective, rugged commercial and military connectors. Hundreds of contact layouts are available, including common 2-pin connectors, 3-pin connectors, 4-pin connectors, 12-pin connectors and 16-pin connectors. The ITT Cannon CT series is a waterproof connector that is completely sealed to withstand condensation, vibration and flashover

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E14S5S

Technical Specifications

Physical
Contact PlatingSilver
MountBox, Flanges, Panel
Number of Terminals5
PlatingAluminium, Cadmium, Chromate
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Current Rating22 A
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth30 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E14S-5S.

Electro Sonic
Datasheet1 page4 years ago
Datasheet35 pages13 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet24 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago