3M MNU14-250DMIX

Quick Disconnect Terminal 14-16AWG M 24.13mm 11.17mm Tin
$ 1.372

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MNU14-250DMIX.

Related Parts

Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 1614 AWG | 3M MNU14-187DMIK
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DMIK
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.4mm Nickel Box

Descriptions

Descriptions of 3M MNU14-250DMIX provided by its distributors.

Quick Disconnect Terminal 14-16AWG M 24.13mm 11.17mm Tin
Male Disconnect Nylon Insulated, 50/Btl. |3M MNU14-250DMIX
7000058837 80611464258 DISCONNECT MALE NYLON INS BOTT
Terminals DISCNT M NYL INS BTL 72M-250-32-NL
SCOTCHLOK MALE DISCONNECT NYLON INSULATED
CONN QC TAB 14-16AWG 0.250 CRIMP
3M MNU14250DMIX Male Disconnect, Blue, 16 to 14 AWG, PK 50. More details: Male Disconnect, Insulation Full, Insulation Type Nylon, Color Code Blue, Wire Range 16 to 14 AWG, Tab Size 0.250 In. x 0.032 In., Barrel Inside Dia. 0.085 In., Max. Temp. 221 Degrees F, Max. Voltage 600V, Overall Length 0.95 In., Seam Butted, Connection Material Tin-Plated Copper, Standards UL Listed/CSA Certified, RoHS Complaint, Connection Type Crimp, Package Quantity 50

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611464258
  • MNU14250DMIX