onsemi MMSZ5V1T3G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 500mW 5.1V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Number of Pins2
Technical
Element ConfigurationSingle
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation500 mW
Power Rating500 mW
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5V1T3G.

Farnell
Datasheet6 pages12 years ago
onsemi
Datasheet7 pages18 years ago
Upverter
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.035
$ 0.035
Stock
1,144,034
19,025,352
19,025,352
Authorized Distributors
2
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5V1T3G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5V1T3G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 500mW 5.1V
Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 5.1 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-123-2
Number of Pins2
Technical
Element ConfigurationSingle
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation500 mW
Power Rating500 mW
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5V1T3G.

Farnell
Datasheet6 pages12 years ago
onsemi
Datasheet7 pages18 years ago
Upverter
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago