onsemi MMSZ4689T1G

MMSZ4689T1 Series 500 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage5.36 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Max Breakdown Voltage5.36 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current50 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current50 µA
Zener Voltage5.1 V
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4689T1G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
onsemi
Datasheet8 pages6 years ago
element14
Datasheet6 pages18 years ago
Newark
Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-85.79%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.075
$ 0.075
Stock
3,311,460
5,668,550
5,668,550
Authorized Distributors
9
11
11
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ4689T1G.

Related Parts

Descriptions

Descriptions of onsemi MMSZ4689T1G provided by its distributors.

MMSZ4689T1 Series 500 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Marking: CU Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 5.1 V
Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel
Low Current Zener Diode Voltage Regulator 5.1 V
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 5.1V, 0.5W, REEL; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZ4xxxT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4689T1G.

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage5.36 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Max Breakdown Voltage5.36 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current50 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current50 µA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current50 µA
Zener Voltage5.1 V
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4689T1G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
onsemi
Datasheet8 pages6 years ago
element14
Datasheet6 pages18 years ago
Newark
Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago