Diodes Inc. MMST3906-7-F

Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST3906-7-F.

Newark
Datasheet4 pages16 years ago
Farnell
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet4 pages12 years ago
Diodes Inc SCT
Datasheet7 pages4 years ago
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-13.72%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.023
$ 0.023
Stock
2,620,074
22,511,848
22,511,848
Authorized Distributors
8
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-300 mV
-400 mV
-400 mV
hFE Min
100
100
100
Power Dissipation
200 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMST3906-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMST3906-7-F provided by its distributors.

Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
BIPOLAR TRANSISTOR PNP SOD-323 200MW 250V 3K<AZ
Transistor PNP 40V 0.2A SOT323 | Diodes Inc MMST3906-7-F
TRANSISTOR, PNP, SOT323; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: -200mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): -300mV; Current Ic Continuous a Max: -200mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMST3906-7-F.
  • MMST3906-7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST3906-7-F.

Newark
Datasheet4 pages16 years ago
Farnell
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet4 pages12 years ago
Diodes Inc SCT
Datasheet7 pages4 years ago
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant