Diodes Inc. MMBT3906-7-F

MMBT3906 Series PNP 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3906-7-F.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Upverter
Datasheet8 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages14 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago
TME
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+4.53%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.027
$ 0.027
Stock
22,508,417
4,081,113
4,081,113
Authorized Distributors
12
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
hFE Min
100
60
60
Power Dissipation
300 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT3906-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT3906-7-F provided by its distributors.

MMBT3906 Series PNP 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 0.2A Automotive 3-Pin SOT-23 T/R
MMBT3906-7-F,BIPOLAR TRANSISTO R PNP SOT-23 RING TERMINAL<CA
BIPOLAR TRANSISTOR PNP SOT-23 ROHS 3K
TRANSISTOR, PNP, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:300mW; DC Collector Current:-200mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Collector Emitter Voltage Vces:-400mV; Current Ic Continuous a Max:-200mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:100; Package / Case:SOT-23; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906-7-F.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3906-7-F.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Upverter
Datasheet8 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet4 pages14 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago
TME
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago