Diodes Inc. MMDT5451-7-F

MMDT5451 Series NPN/PNP 160 V 200 mW Small Signal Transistor SMT - SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Continuous Collector Current-200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage150 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)160 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT5451-7-F.

RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet5 pages16 years ago
iiiC
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-12.31%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMDT5451-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMDT5451-7-F provided by its distributors.

MMDT5451 Series NPN/PNP 160 V 200 mW Small Signal Transistor SMT - SOT-363
Trans GP BJT NPN/PNP 160V 0.2A 200mW 6-Pin SOT-363 T/R / TRANS NPN/PNP 160V/150V SOT363
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN and PNP, Silicon
GP BJT NPN/PNP 160/150V 0.2A 6P SOT363 | Diodes Inc MMDT5451-7-F
Ss Hi Voltage Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMDT5451-7-F
Transistor, NPN/PNP, SOT363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:160V; Power Dissipation Pd:200mW; DC
TRANSISTOR, NPN/PNP, SOT363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 160V; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 80hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 200mV; Current Ic Continuous a Max: 200mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 80; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)180 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Continuous Collector Current-200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage150 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)160 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT5451-7-F.

RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet5 pages16 years ago
iiiC
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago