MCC MMBT3906-TP

Transistor: 200mA 200mW PNP General-Purpose Amplifier, SOT-23, 7IN. Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating-2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min60
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC MMBT3906-TP.

DigiKey
Datasheet5 pages27 years ago
Future Electronics
Datasheet6 pages9 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-32.73%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.027
$ 0.027
Stock
9,800,085
2,395,113
2,395,113
Authorized Distributors
6
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-250 mV
-400 mV
-400 mV
hFE Min
60
60
60
Power Dissipation
300 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for MCC MMBT3906-TP.

Related Parts

Descriptions

Descriptions of MCC MMBT3906-TP provided by its distributors.

Transistor: 200mA 200mW PNP General-Purpose Amplifier, SOT-23, 7IN. Reel
Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906TP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating-2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min60
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC MMBT3906-TP.

DigiKey
Datasheet5 pages27 years ago
Future Electronics
Datasheet6 pages9 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant