onsemi MMBT3906

Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current-200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation350 mW
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906.

Fairchild Semiconductor
Datasheet6 pages23 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet11 pages9 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
iodParts Technologies Inc.
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago
Datasheet6 pages24 years ago
element14 APAC
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages23 years ago
Jameco
Datasheet17 pages23 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.25%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.023
$ 0.031
$ 0.04
$ 0.048
$ 0.023
$ 0.021
$ 0.046
$ 0.018
$ 0.051
$ 0.074
Stock
7,293,051
23,151,940
2,322,659
4,591,595
2,654,156
41,959,543
8,102,512
2,287,473
14,609,865
1,424,114
312,462
Authorized Distributors
2
12
11
11
11
13
14
8
6
8
6
Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
-
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
SC
SOT-23
SOT-523
-
-
SOT-323
SOT-23
SOT-23-3
SMD/SMT
Polarity
PNP
PNP
PNP
PNP
PNP
PNP
PNP
PNP
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
40 V
-40 V
-
-
40 V
40 V
-40 V
40 V
Max Collector Current
-200 mA
200 mA
200 mA
200 mA
-200 mA
-200 mA
-200 mA
200 mA
200 mA
-800 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
250 MHz
250 MHz
-
-
300 MHz
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
-250 mV
-400 mV
-400 mV
-400 mV
-300 mV
-250 mV
-400 mV
-400 mV
hFE Min
30
100
60
-
100
100
60
100
60
100
30
Power Dissipation
350 mW
300 mW
150 mW
300 mW
150 mW
250 mW
250 mW
200 mW
300 mW
225 mW
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT3906.

Related Parts

Descriptions

Descriptions of onsemi MMBT3906 provided by its distributors.

Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel
MMBT3906 Series 40 V 0.2 A 350 mW PNP General Purpose Amplifier - SOT-23
Transistor PNP, SOT-23 40V 200mASurface Mount
Bipolar Junction Transistor, Pnp Type, Sot-23
This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA.
TRANSISTOR, PNP SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transistor Case Style: SOT-23; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:350mW; DC Collector Current:200mA; DC Current Gain hFE:300; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-250mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:10mA; Device Marking:BT3906; Gain Bandwidth ft Min:250MHz; Gain Bandwidth ft Typ:250MHz; Hfe Min:100; No. of Transistors:1; Noise Factor Max:4dB; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; SMD Marking:2A; Termination Type:SMD; Voltage Vcbo:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906.
  • MMBT3906..

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min30
Max Breakdown Voltage40 V
Max Collector Current-200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation350 mW
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906.

Fairchild Semiconductor
Datasheet6 pages23 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet11 pages9 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
iodParts Technologies Inc.
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago
Datasheet6 pages24 years ago
element14 APAC
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages23 years ago
Jameco
Datasheet17 pages23 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago