onsemi MMBF170LT3G

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape (CT)
Power Dissipation225 mW
Rds On Max5 Ω
Turn-Off Delay Time10 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT3G.

onsemi
Datasheet5 pages16 years ago
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Mouser
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.072
$ 0.072
Stock
295,585
4,905,055
4,905,055
Authorized Distributors
1
9
9
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
-
3 V
3 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
225 mW
225 mW
Input Capacitance
60 pF
60 pF
60 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF170LT3G.

Related Parts

Descriptions

Descriptions of onsemi MMBF170LT3G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
Single N-Channel Power MOSFET 60V 500mA 5Ω
Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:0.5A; On Resistance, Rds(on):5ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:3-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape (CT)
Power Dissipation225 mW
Rds On Max5 Ω
Turn-Off Delay Time10 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT3G.

onsemi
Datasheet5 pages16 years ago
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Mouser
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago