onsemi BSS138L

N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance3.5 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time5.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation225 mW
Rds On Max3.5 Ω
Rise Time1.8 ns
Schedule B8541210080
Threshold Voltage1.25 V
Turn-Off Delay Time5.3 ns
Turn-On Delay Time2.2 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS138L.

Future Electronics
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page12 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet6 pages5 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-34.96%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.068
$ 0.068
Stock
4,124,233
17,964,256
17,964,256
Authorized Distributors
6
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
220 mA
220 mA
Threshold Voltage
1.25 V
1.3 V
1.3 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
360 mW
360 mW
Input Capacitance
50 pF
27 pF
27 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS138L.

Related Parts

Descriptions

Descriptions of onsemi BSS138L provided by its distributors.

N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
N-Channel 50 V 3.5 O 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CHANNEL, 50V, 0.2A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 2.78ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 1.
This N-channel enhancement mode field effect transistor is produced using high cell density, trench MOSFET technology.This product minimizes on-state resistance while providing rugged, reliable, and fast switching performance. This product is particularly suited for low-voltage, lowcurrent applications such as small servo motor control, power MOSFET gate drivers, logic level translator, high speed line drivers, power management/power supply and switching applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 200 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 14 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 350

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138L.

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance3.5 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time5.1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation225 mW
Rds On Max3.5 Ω
Rise Time1.8 ns
Schedule B8541210080
Threshold Voltage1.25 V
Turn-Off Delay Time5.3 ns
Turn-On Delay Time2.2 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS138L.

Future Electronics
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page12 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet6 pages5 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago