Vishay MMBD914-E3-08

Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Vishay MMBD914-E3-08.

Future Electronics
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.022
$ 0.022
Stock
1,943,374
13,866,546
13,866,546
Authorized Distributors
9
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMBD914-E3-08.

Related Parts

Descriptions

Descriptions of Vishay MMBD914-E3-08 provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Switching Diode Genpurp Sot23100V, 1V@10Ma, 4Ns, Ifmax=300Ma |Vishay MMBD914-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD914-E3-08.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Vishay MMBD914-E3-08.

Future Electronics
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago