MCC MMBD4148CA-TP

Rectifier Diode Switching 75V 0.6A 4ns 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current25 nA
Max Reverse Voltage (DC)75 V
Max Surge Current1 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for MCC MMBD4148CA-TP.

Future Electronics
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-5.94%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.055
$ 0.055
Stock
228,564
933,438
933,438
Authorized Distributors
4
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
25 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for MCC MMBD4148CA-TP.

Related Parts

Descriptions

Descriptions of MCC MMBD4148CA-TP provided by its distributors.

Rectifier Diode Switching 75V 0.6A 4ns 3-Pin SOT-23 T/R
MMBD4148CA Series 75 V 200 mA High Conductance Ultra Fast Diode - SOT-23
SWITCHING DIODE, 100V, SOT-23; Diode Typ; SWITCHING DIODE, 100V, SOT-23; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current25 nA
Max Reverse Voltage (DC)75 V
Max Surge Current1 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for MCC MMBD4148CA-TP.

Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant