onsemi MM74HC14SJX

MM74HC14 Series 2 to 6 V Surface Mount Hex Inverting Schmitt Trigger - SOP-14
Production

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight218.3 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs6
Number of Outputs6
Propagation Delay21 ns
Quiescent Current2 µA
Turn-On Delay Time188 ns

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC14SJX.

TME
Datasheet6 pages25 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages25 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+5.15%

Alternate Parts

Price @ 1000
$ 0.298
$ 0.269
$ 0.269
Stock
295,785
3,029,098
3,029,098
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
21 ns
155 ns
155 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC14SJX.

Related Parts

Descriptions

Descriptions of onsemi MM74HC14SJX provided by its distributors.

MM74HC14 Series 2 to 6 V Surface Mount Hex Inverting Schmitt Trigger - SOP-14
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 2.1mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
The MM74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight218.3 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs6
Number of Outputs6
Propagation Delay21 ns
Quiescent Current2 µA
Turn-On Delay Time188 ns

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC14SJX.

TME
Datasheet6 pages25 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages25 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago