onsemi MM3Z18VT1G

MM3Z18VT1 Series 200 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance45 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)18 V
Voltage Tolerance6 %
Working Voltage18 V
Zener Current10 mA
Zener Voltage18 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z18VT1G.

Farnell
Datasheet5 pages17 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+12.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z18VT1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z18VT1G provided by its distributors.

MM3Z18VT1 Series 200 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 18V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel
Zener Single Diode, 18 V, 300 mW, SOD-323, 2 Pins, 150 °C
50nA@12.6V 45´Î Single 16.8V~19.1V 300mW 18V SOD-323 Zener Diodes ROHS
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z18VT1G.

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance45 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)18 V
Voltage Tolerance6 %
Working Voltage18 V
Zener Current10 mA
Zener Voltage18 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z18VT1G.

Farnell
Datasheet5 pages17 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago