Vishay BZX384C18-E3-08

BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Element ConfigurationSingle
Impedance45 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-55 °C
Power Dissipation200 mW
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage18 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX384C18-E3-08.

Inventory History

3 month trend:
-8.19%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.049
$ 0.049
Stock
322,240
226,640
226,640
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX384C18-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BZX384C18-E3-08 provided by its distributors.

BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
Zener Diode Sod3235%, 18V, 0.2W |Vishay BZX384C18-E3-08
Zener Diode Single 18V 5% 45Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-323-2
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Element ConfigurationSingle
Impedance45 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-55 °C
Power Dissipation200 mW
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage18 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX384C18-E3-08.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago