onsemi MM3Z20VT1G

Diode, Zener, Vr 20V, If 10mA, Pkg SOD-323, Vf 0.9V, Cj 85pF, Tj +150C, Pd 200mW, Ir 5mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance55 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)20 V
Voltage Tolerance6 %
Working Voltage20 V
Zener Current10 mA
Zener Voltage20 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z20VT1G.

onsemi
Datasheet5 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
Newark
Datasheet5 pages10 years ago
element14
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.24%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.029
$ 0.029
Stock
3,166,219
61,475
61,475
Authorized Distributors
13
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
20 V
20 V
20 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z20VT1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z20VT1G provided by its distributors.

Diode, Zener, Vr 20V, If 10mA, Pkg SOD-323, Vf 0.9V, Cj 85pF, Tj +150C, Pd 200mW, Ir 5mA
MM3Z20VT1 Series 200 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 20V 6% 200mW Automotive 2-Pin SOD-323 T/R
ZENER DIODE, 20V, 0.2W, SOD-323; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3ZxxxT1G Series;
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z20VT1G.

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance55 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)20 V
Voltage Tolerance6 %
Working Voltage20 V
Zener Current10 mA
Zener Voltage20 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z20VT1G.

onsemi
Datasheet5 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
Newark
Datasheet5 pages10 years ago
element14
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago