📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MKP383362025JD02G0

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.062uF, Through Hole Mount
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP383362025JD02G0.

IHS

Datasheet16 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.638
$ 0.593
$ 0.593
Stock
1
1
1
Authorized Distributors
4
4
4
Capacitance
62 nF
62 nF
62 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier160683J250C-F
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
PanasonicECQ-E2563JBB
Cap Film 0.056uF 250V PET 5% (7.9 X 4.7 X 12.7mm) Radial 5mm 105°C Bulk

Descriptions

Descriptions of Vishay MKP383362025JD02G0 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.062uF, Through Hole Mount
CAP FILM 0.062UF 5% 250VDC RAD
Mkp, 250Vdc, 125Vac, 0,062Μf, 10Pitch |Vishay MKP383362025JD02G0
MKP 3833 0.062µF ±5% 250V=

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric