Panasonic ECQ-E2563JBB

Cap Film 0.056uF 250V PET 5% (7.9 X 4.7 X 12.7mm) Radial 5mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)12.7 mm
Lead Pitch5 mm
Length7.8994 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2563JBB.

Electro Sonic
Datasheet3 pages6 years ago
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2563JBB.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2563JBB provided by its distributors.

Cap Film 0.056uF 250V PET 5% (7.9 X 4.7 X 12.7mm) Radial 5mm 105°C Bulk
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2563JBB
Radial FILM CAPACITOR ECQ-E(B) 250V 0.056muF ±5% 0.311Lx0.185W 7.90mmx4.70mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)12.7 mm
Lead Pitch5 mm
Length7.8994 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2563JBB.

Electro Sonic
Datasheet3 pages6 years ago
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant