Vishay MKP1848620704P4

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848620704P4.

IHS

Datasheet20 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-11.35%

CAD Models

Download Vishay MKP1848620704P4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPortugal
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4ATHBW5200A3NJ
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEOBW5200A3LJ
Cap Film 20uF 900V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0039 Ohm 105C Box
Cornell DubilierBLC200J901B4D
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848620704P4 provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 20 F, 5%, Pp (Polypropylene), 800 V
Radial - 4Leads FILM CAPACITOR MKP1848 700V 20muF ±5% 1.693Lx0.846W 43.00mmx21.50mm
Cap Film 20uF 700V PP 5%( 42 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105C Bulk Automotive AEC-Q200
MKP1848 20UF POLYPROPYLENE FILM CAPACITOR 700 V DC +/-5%
CAPACITOR, 20µF, 700V, 5%, PP, THROUGH HOLE; Capacitance:20µF; Voltage Rating:700V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:37.5mm; Operating Temperature Min:-; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.009ohm; External Depth:21.5mm; External Length / Height:38.5mm; External Width:43mm; Height:38.5mm; Lead Diameter:1mm; Lead Length:6mm; No. of Pins:4Pins; Operating life Time:100000h; Voltage Rating V DC:700V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 620 704P4