Yageo Group C4ATHBW5200A3NJ

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
$ 9.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4ATHBW5200A3NJ.

IHS

Datasheet1 page3 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-9.94%

CAD Models

Download Yageo Group C4ATHBW5200A3NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEJBW5200A3JJ
Cap Film 20uF 700V PP 5% (42 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.0047 Ohm 105C Bulk
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cornell DubilierBLC200J701B4B
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4ATHBW5200A3NJ provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cap Film 20Uf 5% 350Vac -40/+85C Power Ls 52.5Mm Rdl Rohs Compliant: Yes
Cap Film 20uF 600V PP 5%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0019 Ohm 85C Bulk
CAP, 20µF, 350VAC, 5%, PP, RADIAL; Capacitance: 20µF; Voltage Rating: 350VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4AT Series; Capacitor Case Style: Radial Box - 2-4 Pin;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4ATHBW5200A3NJ.