Cornell Dubilier BLC200J901B4D

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
$ 10.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC200J901B4D.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cornell DubilierBLC200J112B4E
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEOBW5200A3LJ
Cap Film 20uF 900V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0039 Ohm 105C Box
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Yageo GroupC4AEJBW5200A3JJ
Cap Film 20uF 700V PP 5% (42 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.0047 Ohm 105C Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier BLC200J901B4D provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Cap Film 20uF 900V PP 5%( 41.5 X 30 X 45mm) 20.3mm 0.0031 Ohm 85C
Radial - 4Leads FILM CAPACITOR BLC 900V 20muF ±5% 1.634Lx1.181W 41.50mmx30.00mm
Film Capacitor, 20Uf, 900V, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:20Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:900V; Tipo De Condensador:- |Cornell Dubilier BLC200J901B4D
CAPACITOR FILM, 20UF, 900V, 5%, RADIAL;; CAPACITOR FILM, 20UF, 900V, 5%, RADIAL; Capacitance:20µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:900V; Life Time @ Temperature:5000 hours @ 85°C; Capacitor Case Style:-; ESR:3.1ohm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC200J901B4D.