📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MJD340TF

0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD340TF.

onsemi

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

IHS

Newark

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi MJD340TF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.266
Stock
329,841
2,528,608
2,528,608
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252
TO-252
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
1.56 W
15 W
15 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

onsemiKSH340TF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 30 @ 50mA 10V 100muA 1.56W 300V
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
onsemiMJD47TF
1.0 A, 250 V High Voltage NPN Bipolar Power Junction Transistor

Descriptions

Descriptions of onsemi MJD340TF provided by its distributors.

0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
NPN 1.56 W 300 V 0.5 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Trans GP BJT NPN 300V 0.5A 3-Pin (2+Tab) DPAK T/R
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANSISTOR, NPN, 300V, 0.5A, TO252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Power Dissipation Pd:15W; DC Collector Current:500mA; DC Current Gain hFE:30; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD-340TF
  • MJD340TF.