STMicroelectronics MJD340T4

300V 15W 30@50mA, 10V 500mA NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Voltage (VCEO)300 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
hFE Min30
Max Breakdown Voltage300 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation15 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation15 W
Schedule B8541290080
Voltage Rating (DC)300 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD340T4.

STMicroelectronics SCT
Datasheet5 pages20 years ago
Components Direct
Datasheet5 pages12 years ago
Sierra IC
Datasheet5 pages20 years ago
Nu Horizons
Datasheet5 pages20 years ago
Farnell
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-83.69%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.287
$ 0.305
$ 0.251
Stock
1,700,091
414,710
502,803
299,532
Authorized Distributors
9
11
4
2
Mount
Surface Mount
-
-
Surface Mount
Case/Package
TO-252
DPAK
TO-252-3
DPAK
Polarity
NPN
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
500 mA
Transition Frequency
-
10 MHz
10 MHz
-
Collector Emitter Saturation Voltage
-
1 V
-
-
hFE Min
30
30
-
30
Power Dissipation
15 W
1.56 W
-
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MJD340T4.

Related Parts

Descriptions

Descriptions of STMicroelectronics MJD340T4 provided by its distributors.

300V 15W 30@50mA,10V 500mA NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
MJD340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - TO-252-3
Bipolar Transistors - BJT NPN Gen Pur Switch
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Transistor, NPN, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency ft:-; Power Dissipation Pd:15W; DC
TRANSISTOR, NPN, D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 15W; DC Collector Current: 500mA; DC Current Gain hFE: 30hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Application Code: PGP; Continuous Collector Current Ic Max: 500mA; Current Ic Continuous a Max: 50mA; Current Ic hFE: 50mA; Current Icbo: 10nA; Hfe Min: 30; No. of Transistors: 1; Power Dissipation Ptot Max: 15W; Voltage Vcbo: 300V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 340T4
  • MJD340T4.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Voltage (VCEO)300 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
hFE Min30
Max Breakdown Voltage300 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation15 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation15 W
Schedule B8541290080
Voltage Rating (DC)300 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD340T4.

STMicroelectronics SCT
Datasheet5 pages20 years ago
Components Direct
Datasheet5 pages12 years ago
Sierra IC
Datasheet5 pages20 years ago
Nu Horizons
Datasheet5 pages20 years ago
Farnell
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant