onsemi MJD31CT4G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD31CT4G.

IHS

Datasheet11 pages3 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+111%

CAD Models

Download onsemi MJD31CT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.362
$ 0.362
Stock
4,261,971
338,410
338,410
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD31CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
onsemiKSH41CTF
NPN 1.75 W 100 V 6 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD31CT4G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Transistors (BJT); MJD31CT4G; ON SEMICONDUCTOR; NPN; 3; 100 V; 3 A
3.0 A, 100 V NPN Bipolar Power Transistor
MJD31 Series 100 V 3 A 1.56 W Complementary Power Transistor - DPAK-3
Trans GP BJT NPN 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R
General Purpose Transistors NPN Ic=3A Vceo=100V hfe=10~50 P=1.56W DPAK
NPN POWER TRANSISTOR DPAK FOR SURFACE MOUNT APPLICATIONS
Bipolar Transistor, Npn, 40V, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:3A; Power Dissipation:15Mw; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Onsemi MJD31CT4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31-CT4G
  • MJD31CT4G.