Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NJVMJD31CT4G

TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD31CT4G.

IHS

Datasheet11 pages4 years ago

Upverter

Electro Sonic

onsemi

element14 APAC

Inventory History

3 month trend:
-13.18%

CAD Models

Download onsemi NJVMJD31CT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.448
$ 0.448
Stock
8,441,500
3,298,887
3,298,887
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252
TO-252
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
-
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
15 W
15 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD31CT4G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD122T4G
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi NJVMJD31CT4G provided by its distributors.

TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
3.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Bipolar Transistors (BJT); NJVMJD31CT4G; ON SEMICONDUCTOR; NPN; 3; 40 V; 3 A
3.0 A, 100 V NPN Bipolar Power Transistor
100V 1.56W 25@1A,4V 3A NPN TO-252 Bipolar Transistors - BJT ROHS
NJVMJD31CT4G Series 100 V 3 A 1.56 W SMT NPN Silicon Transistor - TO-252-3
Transistors Bipolar (BJT) BIP NPN 3A 100V TR
TRANSISTOR, BIPOLAR, NPN, 100V, 3A, TO-2
Trans GP BJT NPN 100V 3A 1560mW Automotive 3-Pin(2+Tab) DPAK T/R
Transistor, NPN, 100 V, 3 A, 150 DEG C, 15 W, TO-252, 3 MHz
1.2V@ 3A,375mA NPN 1.56W 5V 50μA 100V 100V 3A TO-252 SMD mount 2.51mm(height)
Collector Emitter Voltage Max:40V; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:Aec-Q101; Msl:- Rohs Compliant: Yes |Onsemi NJVMJD31CT4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJVMJD31CT4G.